Ohmite TA310PA40K0JE
| Manufacturer | |
| Mfr. Part # | TA310PA40K0JE |
| LCSC Part # | C3541652 |
| Package | Power-Chip |
| Customer # | |
| Key Attributes | RES 40kΩ ±5% 10W Power-Chip |
| Description | Thick Film Resistor 40kΩ 10W ±50ppm/℃ ±5% Power-Chip Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Power-Chip |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.9586 | $ 2.96 |
200+ | $ 1.1461 | $ 229.22 |
500+ | $ 1.1045 | $ 552.25 |
1,000+ | $ 1.086 | $ 1086.00 |
Standard Packaging 25/Full
Box | ||