TI SN7407D
| Manufacturer | |
| Mfr. Part # | SN7407D |
| LCSC Part # | C354140 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | Hex Buffers and Drivers With Open-Collector High-Voltage Outputs |
| Description | 1 4.75V~5.25V 6 10ns@5V,15pF SOIC-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
83 
83
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7734 | $ 0.77 |
10+ | $ 0.6196 | $ 6.20 |
30+ | $ 0.542 | $ 16.26 |
100+ | $ 0.4659 | $ 46.59 |
500+ | $ 0.4193 | $ 209.65 |
1,000+ | $ 0.396 | $ 396.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$