TI MAX3232IPW
| Manufacturer | |
| Mfr. Part # | MAX3232IPW |
| LCSC Part # | C354121 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | MAX3232 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With ±15-kV ESD Protection |
| Description | Transceiver 3V~5.5V 250Kbps TSSOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
326
326
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5356 | $ 0.54 |
10+ | $ 0.4291 | $ 4.29 |
30+ | $ 0.384 | $ 11.52 |
100+ | $ 0.3098 | $ 30.98 |
500+ | $ 0.2856 | $ 142.80 |
1,000+ | $ 0.2711 | $ 271.10 |
Standard Packaging 90/Full
Tube | ||
Better price for more quantity?
$