LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MAX3232EID product image
  • MAX3232EID thumbnail 1
  • MAX3232EID thumbnail 2
  • MAX3232EID thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MAX3232EIDRoHS

Manufacturer
MPN
MAX3232EID
LCSC Part #
C354117
Packaging
SOIC-16
Customer #
Key Attributes
3-V to 5.5-V Multichannel RS-232 Line Driver and Receiver With ±15-kV IEC ESD Protection
Datasheetpdf iconTI MAX3232EID
In-Stock: 122
122 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.9018$ 1.90
10+$ 1.6194$ 16.19
40+$ 1.3906$ 55.62
80+$ 1.2089$ 96.71
400+$ 1.1278$ 451.12
800+$ 1.0921$ 873.68
Standard Packaging40/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
FeaturesShort-Circuit Protection
Number of Receivers2
Quiescent Supply Current0.3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

The MAX3232E device consists of two line drivers, two-line receivers, and a dual charge-pump circuit with ±15-kV IEC ESD protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3-V to 5.5-V supply. The devices operate at data signaling rates up to 250 kbit/s and a maximum of 30-V/μs driver output slew rate.

Features

AI Translation
  • ESD Protection for RS-232 Bus Pins ±15 kV (HBM) ±8 kV (IEC61000-4-2, Contact Discharge) ±15 kV (IEC61000-4-2, Air-Gap Discharge)
  • Meets or Exceeds the Requirements of TIA/EIA 232-F and ITU V.28 Standards
  • Operates With 3-V to 5.5-V Vcc Supply
  • Operates up to 250 kbit/s
  • Two Drivers and Two Receivers
  • Low Supply Current: 300 μA (Typical)
  • External Capacitors: 4×0.1 μF
  • Accepts 5-V Logic Input With 3.3-V Supply
  • Pin Compatible to Alternative High-Speed Devices

Applications

AI Translation
  • Battery-Powered Systems
  • Notebooks
  • Laptops
  • Palmtop PCs
  • Hand-Held Equipment