SEI(Stackpole Electronics Inc.) WW1JT6R20
| Manufacturer | |
| MPN | WW1JT6R20 |
| LCSC Part # | C3540827 |
| Packaging | Through Hole,D2.8xL9.5mm |
| Customer # | |
| Key Attributes | RES 6.2Ω ±5% 1W Through Hole,D2.8xL9.5mm |
| Datasheet | SEI(Stackpole Electronics Inc.) WW1JT6R20 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.8xL9.5mm | |
| Resistance | 6.2Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.8xL9.5mm | |
| Resistance | 6.2Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2569 | $ 0.26 |
| 200+ | $ 0.0995 | $ 19.90 |
| 500+ | $ 0.096 | $ 48.00 |
| 1,000+ | $ 0.0942 | $ 94.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.8xL9.5mm | |
| Resistance | 6.2Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.8xL9.5mm | |
| Resistance | 6.2Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

