TI CD4056BE
| Manufacturer | |
| Mfr. Part # | CD4056BE |
| LCSC Part # | C353978 |
| Package | SOIC-16 |
| Customer # | |
| Description | 3V~18V 7 Segment 40nA SOIC-16 Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3895 | $ 1.39 |
10+ | $ 1.3532 | $ 13.53 |
25+ | $ 1.3294 | $ 33.24 |
100+ | $ 1.3057 | $ 130.57 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$