LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI AM26C31CD product image
  • AM26C31CD thumbnail 1
  • AM26C31CD thumbnail 2
  • AM26C31CD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI AM26C31CDRoHS

Manufacturer
MPN
AM26C31CD
LCSC Part #
C353959
Packaging
SOIC-16
Customer #
Key Attributes
Quadruple Differential Line Driver
Datasheetpdf iconTI AM26C31CD
In-Stock: 123
123 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1813$ 2.18
10+$ 1.8723$ 18.72
30+$ 1.6803$ 50.41
100+$ 1.4819$ 148.19
500+$ 1.3924$ 696.20
1,000+$ 1.3534$ 1353.40
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-16
TypeDriver
Voltage - Supply4.5V~5.5V
Operating Temperature0℃~+70℃
ESD Protect±2kV
Number of Drivers4
FeaturesEnable shutdown
Number of Receivers0
Quiescent Supply Current100uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

The AM26C31 device is a differential line driver with complementary outputs, designed to meet the requirements of TIA/EIA - 422 - B and ITU (formerly CCITT). The 3 - state outputs have high - current capability for driving balanced lines, such as twisted - pair or parallel - wire transmission lines, and they provide the high - impedance state in the power - off condition. The enable functions are common to all four drivers and offer the choice of an active - high (G) or active - low (G) enable input. BiCMOS circuitry reduces power consumption without sacrificing speed.

The AM26C31C device is characterized for operation from 0℃ to 70℃, the AM26C31I device is characterized for operation from - 40℃ to 85℃, the AM26C31Q device is characterized for operation over the automotive temperature range of - 40℃ to 125℃, and the AM26C31M device is characterized for operation over the full temperature range of - 55℃ to 125℃.

Features

AI Translation
  • Meets or Exceeds the Requirements of TIA/EIA - 422 - B and ITU Recommendation V.11
  • Low Power, ICC = 100 μA Typical
  • Operates From a Single 5 - V Supply
  • High Speed, tPLH = tPHL = 7 ns Typical
  • Low Pulse Distortion, tSK(p) = 0.5 ns Typical
  • High Output Impedance in Power - Off Conditions
  • Improved Replacement for AM26LS31 Device
  • Available in Q - Temp Automotive
  • High - Reliability Automotive Applications
  • Configuration Control and Print Support
  • Qualification to Automotive Standards

Applications

AI Translation
  • Chemical and Gas Sensors
  • Field Transmitters: Temperature Sensors and Pressure Sensors
  • Motor Control: Brushless DC and Brushed DC
  • Temperature Sensors and Controllers Using Modbus