LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR74S4020FMB12 product image
Images for reference only

VISHAY RWR74S4020FMB12

Manufacturer
MPN
RWR74S4020FMB12
LCSC Part #
C3539364
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 402Ω ±1% 5W Through Hole,D7.9xL22.2mm
Datasheetpdf iconVISHAY RWR74S4020FMB12
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.2071$ 6.21
200+$ 2.4033$ 480.66
500+$ 2.3185$ 1159.25
1,000+$ 2.2768$ 2276.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance402Ω
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR74S4020FMBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 7.1587
RWR74S4020FSB12VISHAYThrough Hole,D7.9xL22.2mm0$ 8.3271
RWR74S4020FMRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 5.5535
RWR74S4020FSBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 9.2922
RWR74S4020FSRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 8.0705
RWR74S4020FSS73VISHAYThrough Hole,D7.9xL22.2mm0$ 6.4293
RWR84S4020FSB12VISHAYThrough Hole,D7.9xL22.2mm0$ 19.3366
RWR84S4020FSBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 23.2154
RWR84N4020FSB12VISHAYThrough Hole,D7.9xL22.2mm0$ 30.1733
RWR84N4020FSBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 35.1773
RWR84S4020FRS73VISHAYThrough Hole,D7.9xL22.2mm0$ 12.4481
RWR84S4020FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 15.0118
RWR84S4020FSRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 20.9897
RWR84N4020FSRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 33.4887
RWR84S4020FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 14.6231
RWR84S4020FRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 17.3194