TI INA210AIDCKR
| Manufacturer | |
| MPN | INA210AIDCKR |
| LCSC Part # | C353893 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | Voltage Output, Low- or High-Side Measurement, Bidirectional, Zero-Drift Series, Current-Shunt Monitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Vos - Input Offset Voltage | 550nV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 0.02uA | |
| Bandwidth | 14kHz | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter;Enable/shutdown function;Programmable output reference level | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 15uA | |
| Output Current | - | |
| Noise density(eN) | 25nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 65uA | |
| Gain | 200V/V | |
| Differential Voltage | ±26V | |
| Dual Supply | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA21x are voltage-output, current-shunt monitors (also called current-sense amplifiers) that are commonly used for overcurrent protection, precision-current measurement for system optimization, or in closed-loop feedback circuits. This series of devices can sense drops across shunts at common-mode voltages from –0.3 V to 26 V, independent of the supply voltage. Six fixed gains are available: 50 V/V, 75 V/V, 100 V/V, 200 V/V, 500 V/V, or 1000 V/V. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale. These devices operate from a single 2.7-V to 26-V power supply, drawing a maximum of 100 μA of supply current. All versions are specified over the extended operating temperature range (-40°C to +125°C), and offered in SC70 and UQFN packages.
Features
- Wide Common-Mode Range: -0.3 V to 26 V
- Offset Voltage: ±35 μV (Maximum, INA210) (Enables Shunt Drops of 10 mV Full-Scale)
- Gain Error (Maximum Over Temperature): – ±0.5% (Version C) – ±1% (Versions A and B)
- 0.5-μV/°C Offset Drift (Maximum)
- 10-ppm/°C Gain Drift (Maximum)
- Choice of Gains: INA210: 200 V/V; INA211: 500 V/V; INA212: 1000 V/V; INA213: 50 V/V; INA214: 100 V/V; INA215: 75 V/V
- Quiescent Current: 100 μA (Maximum)
- SC70 and Thin UQFN Packages: All Models
Applications
- Notebook Computers
- Cell Phones
- Telecom Equipment
- Power Management Battery Chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7101 | $ 0.71 |
| 10+ | $ 0.585 | $ 5.85 |
| 30+ | $ 0.5216 | $ 15.65 |
| 100+ | $ 0.4599 | $ 45.99 |
| 500+ | $ 0.4225 | $ 211.25 |
| 1,000+ | $ 0.403 | $ 403.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Vos - Input Offset Voltage | 550nV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 0.02uA | |
| Bandwidth | 14kHz | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter;Enable/shutdown function;Programmable output reference level | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 15uA | |
| Output Current | - | |
| Noise density(eN) | 25nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 65uA | |
| Gain | 200V/V | |
| Differential Voltage | ±26V | |
| Dual Supply | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA21x are voltage-output, current-shunt monitors (also called current-sense amplifiers) that are commonly used for overcurrent protection, precision-current measurement for system optimization, or in closed-loop feedback circuits. This series of devices can sense drops across shunts at common-mode voltages from –0.3 V to 26 V, independent of the supply voltage. Six fixed gains are available: 50 V/V, 75 V/V, 100 V/V, 200 V/V, 500 V/V, or 1000 V/V. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale. These devices operate from a single 2.7-V to 26-V power supply, drawing a maximum of 100 μA of supply current. All versions are specified over the extended operating temperature range (-40°C to +125°C), and offered in SC70 and UQFN packages.
Features
- Wide Common-Mode Range: -0.3 V to 26 V
- Offset Voltage: ±35 μV (Maximum, INA210) (Enables Shunt Drops of 10 mV Full-Scale)
- Gain Error (Maximum Over Temperature): – ±0.5% (Version C) – ±1% (Versions A and B)
- 0.5-μV/°C Offset Drift (Maximum)
- 10-ppm/°C Gain Drift (Maximum)
- Choice of Gains: INA210: 200 V/V; INA211: 500 V/V; INA212: 1000 V/V; INA213: 50 V/V; INA214: 100 V/V; INA215: 75 V/V
- Quiescent Current: 100 μA (Maximum)
- SC70 and Thin UQFN Packages: All Models
Applications
- Notebook Computers
- Cell Phones
- Telecom Equipment
- Power Management Battery Chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



