TI TPS51275CRUKR
| Manufacturer | |
| MPN | TPS51275CRUKR |
| LCSC Part # | C353884 |
| Packaging | WQFN-20-EP(3x3) |
| Customer # | |
| Key Attributes | Dual-channel synchronous step-down controller with 5V and 3.3V low-dropout regulators (LDO) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Packaging | WQFN-20-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz;355kHz | |
| Number of Outputs | 4 | |
| Output Type | Adjustable | |
| Quiescent Current | 860uA | |
| Output Voltage | 4.5V~5.5V;2.97V~3.63V | |
| Operating Voltage | 5V~24V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Topology | Buck | |
| Features | Built-in LDO regulator;Light load efficient mode;Output discharge;Adjustable current limiting;Operating status indication;Overcurrent Protection;Cycle-by-cycle current limiting |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 160
160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.326 | $ 0.33 |
| 10+ | $ 0.3195 | $ 3.20 |
| 30+ | $ 0.3146 | $ 9.44 |
| 100+ | $ 0.3098 | $ 30.98 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Packaging | WQFN-20-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz;355kHz | |
| Number of Outputs | 4 | |
| Output Type | Adjustable | |
| Quiescent Current | 860uA | |
| Output Voltage | 4.5V~5.5V;2.97V~3.63V | |
| Operating Voltage | 5V~24V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Topology | Buck | |
| Features | Built-in LDO regulator;Light load efficient mode;Output discharge;Adjustable current limiting;Operating status indication;Overcurrent Protection;Cycle-by-cycle current limiting |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



