SEMTECH SC4215ASTRT
| Manufacturer | |
| MPN | SC4215ASTRT |
| LCSC Part # | C353859 |
| Packaging | SOIC-8-EP |
| Customer # | |
| Key Attributes | Very Low Input /Very Low Dropout 2 Amp Regulator With Enable |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SEMTECH | |
| Packaging | SOIC-8-EP | |
| Output Voltage | 500mV;1.2V;500mV~3.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 2A | |
| Operating Voltage | 6V | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed;Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SEMTECH | |
| Packaging | SOIC-8-EP | |
| Output Voltage | 500mV;1.2V;500mV~3.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 2A | |
| Operating Voltage | 6V | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed;Adjustable |
Introduction
The SC4215A is a high performance positive voltage regulator designed for use in applications requiring very low input voltage and very low dropout voltage at up to 2 amperes. It operates with a Vin as low as 1.4V, with output voltage programmable as low as 0.5V. The SC4215A features ultra low dropout, ideal for applications where Vout is very close to Vin. Additionally, the SC4215A has an enable pin to further reduce power dissipation while shutdown. The SC4215A provides excellent regulation over variations in line, load and temperature. The output voltage can be set via an external divider or to fixed settings of 0.5V and 1.2V depending on how the FB pin is configured.
Features
- Input Voltage as low as 1.4V
- 400mV dropout @ 2A
- Adjustable output from 0.5V to 3.8V
- Over current and over temperature protection
- Enable pin
- 10μA quiescent current in shutdown
- Full industrial temperature range
- Available in SOIC - 8 - EDP Lead - free package, fully WEEE and RoHS compliant
Applications
- Telecom/Networking cards
- Motherboards/Peripheral cards
- Industrial applications
- Wireless infrastructure
- Set top boxes
- Medical equipment
- Notebook computers
- Battery powered systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0645 | $ 3.06 |
| 10+ | $ 2.5946 | $ 25.95 |
| 30+ | $ 2.3155 | $ 69.47 |
| 100+ | $ 2.0333 | $ 203.33 |
| 500+ | $ 1.9027 | $ 951.35 |
| 1,000+ | $ 1.844 | $ 1844.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SEMTECH | |
| Packaging | SOIC-8-EP | |
| Output Voltage | 500mV;1.2V;500mV~3.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 2A | |
| Operating Voltage | 6V | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed;Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SEMTECH | |
| Packaging | SOIC-8-EP | |
| Output Voltage | 500mV;1.2V;500mV~3.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 2A | |
| Operating Voltage | 6V | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed;Adjustable |
Introduction
The SC4215A is a high performance positive voltage regulator designed for use in applications requiring very low input voltage and very low dropout voltage at up to 2 amperes. It operates with a Vin as low as 1.4V, with output voltage programmable as low as 0.5V. The SC4215A features ultra low dropout, ideal for applications where Vout is very close to Vin. Additionally, the SC4215A has an enable pin to further reduce power dissipation while shutdown. The SC4215A provides excellent regulation over variations in line, load and temperature. The output voltage can be set via an external divider or to fixed settings of 0.5V and 1.2V depending on how the FB pin is configured.
Features
- Input Voltage as low as 1.4V
- 400mV dropout @ 2A
- Adjustable output from 0.5V to 3.8V
- Over current and over temperature protection
- Enable pin
- 10μA quiescent current in shutdown
- Full industrial temperature range
- Available in SOIC - 8 - EDP Lead - free package, fully WEEE and RoHS compliant
Applications
- Telecom/Networking cards
- Motherboards/Peripheral cards
- Industrial applications
- Wireless infrastructure
- Set top boxes
- Medical equipment
- Notebook computers
- Battery powered systems
C353859 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



