LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics BZT52C12 product image
  • BZT52C12 thumbnail 1
  • BZT52C12 thumbnail 2
  • BZT52C12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics BZT52C12RoHS

Manufacturer
MPN
BZT52C12
LCSC Part #
C353560
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 12V 500mW SOD-123
Datasheetpdf iconJingdao Microelectronics BZT52C12
In-Stock: 6,450
6,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0131$ 0.66
500+$ 0.0103$ 5.15
3,000+$ 0.0087$ 26.10
6,000+$ 0.0078$ 46.80
24,000+$ 0.007$ 168.00
51,000+$ 0.0065$ 331.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)25Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.7V
Zener Voltage(Nom)12V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: Max. 500 mW.
  • Wide zener reverse voltage range 2.0 V to 39 V.
  • Small plastic package suitable for surface mounted design.