LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics BZT52C15 product image
  • BZT52C15 thumbnail 1
  • BZT52C15 thumbnail 2
  • BZT52C15 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics BZT52C15RoHS

Manufacturer
MPN
BZT52C15
LCSC Part #
C353556
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 15V 500mW SOD-123
Datasheetpdf iconJingdao Microelectronics BZT52C15
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0131$ 0.66
500+$ 0.0103$ 5.15
3,000+$ 0.0088$ 26.40
6,000+$ 0.0079$ 47.40
24,000+$ 0.0071$ 170.40
51,000+$ 0.0066$ 336.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@10.5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: Max. 500 mW.
  • Wide zener reverse voltage range 2.0 V to 39 V.
  • Small plastic package suitable for surface mounted design.