LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics BZT52C3V0 product image
  • BZT52C3V0 thumbnail 1
  • BZT52C3V0 thumbnail 2
  • BZT52C3V0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics BZT52C3V0RoHS

Manufacturer
MPN
BZT52C3V0
LCSC Part #
C353530
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 3V 500mW SOD-123
Datasheetpdf iconJingdao Microelectronics BZT52C3V0
In-Stock: 5,800
5,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0129$ 0.65
500+$ 0.0101$ 5.05
3,000+$ 0.0086$ 25.80
6,000+$ 0.0077$ 46.20
24,000+$ 0.0069$ 165.60
51,000+$ 0.0064$ 326.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.8V~3.2V
Zener Voltage(Nom)3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: Max. 500 mW.
  • Wide zener reverse voltage range 2.0 V to 39 V.
  • Small plastic package suitable for surface mounted design.