LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Jingdao Microelectronics BZT52C6V8 product image
  • BZT52C6V8 thumbnail 1
  • BZT52C6V8 thumbnail 2
  • BZT52C6V8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics BZT52C6V8RoHS

Manufacturer
MPN
BZT52C6V8
LCSC Part #
C353510
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 6.8V 500mW SOD-123
Datasheetpdf iconJingdao Microelectronics BZT52C6V8
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0125$ 0.0119$ 0.60
500+$ 0.0098$ 0.0094$ 4.70
3,000+$ 0.0082$ 0.0078$ 23.40
6,000+$ 0.0073$ 0.0070$ 42.00
24,000+$ 0.0065$ 0.0062$ 148.80
51,000+$ 0.0061$ 0.0058$ 295.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA@4V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.4V~7.2V
Zener Voltage(Nom)6.8V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: Max. 500 mW.
  • Wide zener reverse voltage range 2.0 V to 39 V.
  • Small plastic package suitable for surface mounted design.