LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics SMAJ22A product image
  • SMAJ22A thumbnail 1
  • SMAJ22A thumbnail 2
  • SMAJ22A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics SMAJ22ARoHS

Manufacturer
MPN
SMAJ22A
LCSC Part #
C353464
Packaging
SMA
Customer #
Key Attributes
TVS DIODE 22VWM 35.5VC SMA
Datasheetpdf iconJingdao Microelectronics SMAJ22A
In-Stock: 4,380
4,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0317$ 0.63
200+$ 0.0247$ 4.94
600+$ 0.0208$ 12.48
5,000+$ 0.0185$ 92.50
10,000+$ 0.0165$ 165.00
20,000+$ 0.0154$ 308.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJingdao Microelectronics
PackagingSMA
Clamping Voltage35.5V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)11.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown26.9V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)22V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

Surface mount transient voltage suppressor power 400 watts

Features

AI Translation
  • For surface mounted applications in order to optimize board space.
  • Low profile package
  • Glass passivated junction
  • Low inductance
  • Plastic package has Underwriters Laboratory Flammability