LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR78N39R2FSB12 product image
Images for reference only

VISHAY RWR78N39R2FSB12

Manufacturer
MPN
RWR78N39R2FSB12
LCSC Part #
C3531764
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 39.2Ω ±1% 10W Through Hole,D9.5xL45.2mm
DatasheetVISHAY RWR78N39R2FSB12
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.0596$ 15.06
200+$ 5.8277$ 1165.54
500+$ 5.6241$ 2812.05
1,000+$ 5.5223$ 5522.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance39.2Ω
Power(Watts)10W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR78S39R2FRB12VISHAYThrough Hole,D9.5xL45.2mm0$ 7.4149
RWR78S39R2FRBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 7.9196
RWR78N39R2FRBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 12.3879
RWR78N39R2FSBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 17.0292
RWR78S39R2FRRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 6.9086
RWR78N39R2FRS73VISHAYThrough Hole,D9.5xL45.2mm0$ 9.1667
RWR78N39R2FRRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 11.0004
RWR78N39R2FSS73VISHAYThrough Hole,D9.5xL45.2mm0$ 12.8201
RWR78N39R2FSRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 15.3962
RWR78S39R2FSB12VISHAYThrough Hole,D9.5xL45.2mm0$ 9.6099
RWR78N39R2FRB12VISHAYThrough Hole,D9.5xL45.2mm0$ 10.9612