LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI NE5532AP product image
  • NE5532AP thumbnail 1
  • NE5532AP thumbnail 2
  • NE5532AP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI NE5532APRoHS

Manufacturer
MPN
NE5532AP
LCSC Part #
C353150
Packaging
PDIP-8
Customer #
Key Attributes
Dual Low-Noise Operational Amplifiers
Datasheetpdf iconTI NE5532AP
In-Stock: 238
238 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1221$ 1.12
10+$ 1.007$ 10.07
30+$ 0.8984$ 26.95
100+$ 0.8189$ 81.89
500+$ 0.7849$ 392.45
1,000+$ 0.7686$ 768.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingPDIP-8
Quiescent Current16mA
Voltage - Supply-15V~-5V;5V~15V
FeaturesOvervoltage protection
Operating Temperature0℃~+70℃
Power Supply Rejection Ratio (PSRR)100dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The NE5532, NE5532A, SA5532, and SA5532A devices are high-performance operational amplifiers combining excellent DC and AC characteristics. They feature very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion, high slew rate, inputprotection diodes, and output short-circuit protection. These operational amplifiers are compensated internally for unity-gain operation. These devices have specified maximum limits for equivalent input noise voltage.

Features

AI Translation
  • Equivalent Input Noise Voltage: 5 nV/√Hz Typ at 1 kHz
  • Unity-Gain Bandwidth: 10 MHz Typ
  • Common-Mode Rejection Ratio: 100 dB Typ
  • High DC Voltage Gain: 100 V/mV Typ
  • Peak-to-Peak Output Voltage Swing 26 V Typ With VCC± = ±15 V and RL = 600 Ω
  • High Slew Rate: ϑ V/μs Typ

Applications

AI Translation
  • AV Receivers
  • Embedded PCs
  • Netbooks
  • Video Broadcasting and Infrastructure: Scalable Platforms
  • DVD Recorders and Players
  • Multichannel Video Transcoders
  • Pro Audio Mixers