LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MC1458DR product image
  • MC1458DR thumbnail 1
  • MC1458DR thumbnail 2
  • MC1458DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MC1458DRRoHS

Manufacturer
MPN
MC1458DR
LCSC Part #
C353149
Packaging
SOIC-8
Customer #
Key Attributes
DUAL GENERAL-PURPOSE OPERATIONAL AMPLIFIERS
Datasheetpdf iconTI MC1458DR
In-Stock: 488
488 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4299$ 0.43
10+$ 0.3338$ 3.34
30+$ 0.2931$ 8.79
100+$ 0.2426$ 24.26
500+$ 0.2198$ 109.90
1,000+$ 0.2068$ 206.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate500V/ms
Input Offset Current(Ios)200nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)70dB
Ib - Input Bias Current500nA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current5.6mA
Gain Bandwidth Product1MHz
Input Voltage Noise Density150nV/√Hz@1kHz
Rail to Rail-
Dual Supply-15V~15V
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC1458 and MC1558 are dual general - purpose operational amplifiers, with each half electrically similar to the μA741, except that offset null capability is not provided. The high - common - mode input voltage range and the absence of latch - up make these amplifiers ideal for voltage - follower applications. The devices are short - circuit protected and the internal frequency compensation ensures stability without external components.

Features

AI Translation
  • Short-Circuit Protection
  • Wide Common-Mode and Differential Voltage Ranges
  • No Frequency Compensation Required
  • Low Power Consumption
  • No Latch-Up
  • Designed to Be Interchangeable With Motorola MC1558/MC1458 and Signetics S5558/N5558