FUJITSU FTR-B4GA4.5Z-B05
| Manufacturer | |
| MPN | FTR-B4GA4.5Z-B05 |
| LCSC Part # | C353046 |
| Packaging | SMD,10.6x5.7mm |
| Customer # | |
| Key Attributes | Ultra-small 2-pole 2A signal relay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | FUJITSU | |
| Packaging | SMD,10.6x5.7mm | |
| Contact Material | AgNi + Gold plated | |
| Coil Type | - | |
| Coil Voltage | 4.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 1A@30VDC;300mA@125VAC | |
| Length | 10.6mm | |
| Coil Rated Power | 140mW | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Width | 5.7mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Resistance | 145Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 942
942 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.562 | $ 1.56 |
| 10+ | $ 1.3589 | $ 13.59 |
| 30+ | $ 1.2477 | $ 37.43 |
| 100+ | $ 1.122 | $ 112.20 |
| 500+ | $ 0.985 | $ 492.50 |
| 1,000+ | $ 0.9592 | $ 959.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



