LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC27L4CN product image
  • TLC27L4CN thumbnail 1
  • TLC27L4CN thumbnail 2
  • TLC27L4CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC27L4CNRoHS

Manufacturer
MPN
TLC27L4CN
LCSC Part #
C353002
Packaging
PDIP-14
Customer #
Key Attributes
4 10mV 50V/ms 97dB 300pA PDIP-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI TLC27L4CN
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9626$ 1.96
10+$ 1.9138$ 19.14
30+$ 1.8813$ 56.44
100+$ 1.8488$ 184.88
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingPDIP-14
Output Current-
Number of Channels4
Vos - Input Offset Voltage10mV
Slew Rate50V/ms
Input Offset Current(Ios)-
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)97dB
Ib - Input Bias Current300pA
Input Offset Voltage Drift(Vos TC)1.5mV/℃
Quiescent Current-
Gain Bandwidth Product-
FeaturesESD protection
Input Voltage Noise Density70nV/√Hz@1kHz
Rail to Rail-
Single Supply3V~16V

Introduction

AI Translation

The TLC27L4 and TLC27L9 quad operational amplifiers combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, extremely low power, and high gain. These devices use silicon-gate LinCMOS technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents, and low-power consumption make these cost-effective devices ideal for high-gain, low- frequency, low-power applications. Four offset voltage grades are available (C-suffix and I-suffix types), ranging from the low-cost TLC27L4 (10 mV) to the high-precision TLC27L9 (900 μV). These advantages, in combination with good common-mode rejection and supply voltage rejection, make these devices a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available on LinCMOS operational amplifiers, without the power penalties of bipolar technology. General applications such as transducer interfacing, analog calculations, amplifier blocks, active filters, and signal buffering are easily designed with the TLC27L4 and TLC27L9. The devices also exhibit low voltage single-supply operation and ultra-low power consumption, making them ideally suited for remote and inaccessible battery-powered applications. The common-mode input voltage range includes the negative rail. A wide range of packaging options is available, including small-outline and chip-carrier versions for high-density system applications. The device inputs and outputs are designed to withstand -100-mA surge currents without sustaining latch-up. The TLC27L4 and TLC27L9 incorporate internal ESD-protection circuits that prevent functional failures at voltages up to 2000 V as tested under MIL-STD-883C, Method 3015.2; however, care should be exercised in handling these devices, as exposure to ESD may result in the degradation of the device parametric performance. The C-suffix devices are characterized for operation from 0°C to 70°C. The I-suffix devices are characterized for operation from -40°C to 85°C. The M-suffix devices are characterized for operation from -55°C to 125°C.

Features

AI Translation
  • Trimmed Offset Voltage: TLC27L9... 900 μV Max at 25°C, VDD = 5 V
  • Input Offset Voltage Drift... Typically 0.1 μV/Month, Including the First 30 Days
  • Wide Range of Supply Voltages Over Specified Temperature Range:
    • 0°C to 70°C... 3 V to 16 V
    • -40°C to 85°C... 4 V to 16 V
    • -55°C to 125°C... 4 V to 16 V
  • Single-Supply Operation
  • Common-Mode Input Voltage Range Extends Below the Negative Rail (C-Suffix, I-Suffix Types)
  • Ultra-Low Power... Typically 195 μA at 25°C, VDD = 5 V
  • Output Voltage Range includes Negative Rail
  • High Input Impedance... 10^12 Ω Typ
  • ESD-Protection Circuitry
  • Small-Outline Package Option Also Available in Tape and Reel
  • Designed-In Latch-Up Immunity