TI TL431ACDBVR
| Manufacturer | |
| MPN | TL431ACDBVR |
| LCSC Part # | C352987 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Precision Programmable Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Adjustable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL431 and TL432 devices are three-terminal adjustable shunt regulators with specified thermal stability over the applicable temperature range. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. These devices have a typical output impedance of 0.2Ω. The active output circuit of these devices exhibits a very sharp turn-on characteristic, making them excellent replacements for Zener diodes in many applications, such as onboard regulators, adjustable power supplies, and switching power supplies. The TL432 device offers identical functionality and electrical characteristics to the TL431, but with different pin assignments for the DBV, DBZ, and PK packages.
Both the TL431 and TL432 are available in B, A, and standard grades, with initial tolerances of 0.5%, 1%, and 2% at 25℃, respectively. In addition, low output temperature drift ensures excellent stability over the entire temperature range.
The TL43xxC devices operate over a temperature range of 0℃ to 70℃, the TL43xxI devices operate over a temperature range of -40℃ to 85℃, and the TL43xxQ devices operate over a temperature range of -40℃ to 125℃.
Features
- Reference voltage tolerance at 25℃: 0.5% (Grade B), 1% (Grade A), 2% (Standard Grade)
- Adjustable output voltage: Vref to 36V
- Operating temperature range: -40℃ to 125℃
- Typical temperature drift (TL43xB): -6mV (Grade C temperature), 14mV (Grade I temperature, Grade Q temperature)
- Low output noise
- Typical output impedance: 0.2Ω
- Sink current capability: 1mA to 100mA
Applications
- Rack server power supplies
- Industrial AC/DC power supplies
- AC inverters and variable frequency drives
- Servo drive control modules
- Laptop power adapter designs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1819 | $ 0.91 |
| 50+ | $ 0.1424 | $ 7.12 |
| 150+ | $ 0.1254 | $ 18.81 |
| 500+ | $ 0.1042 | $ 52.10 |
| 3,000+ | $ 0.0948 | $ 284.40 |
| 6,000+ | $ 0.0892 | $ 535.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Adjustable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL431 and TL432 devices are three-terminal adjustable shunt regulators with specified thermal stability over the applicable temperature range. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. These devices have a typical output impedance of 0.2Ω. The active output circuit of these devices exhibits a very sharp turn-on characteristic, making them excellent replacements for Zener diodes in many applications, such as onboard regulators, adjustable power supplies, and switching power supplies. The TL432 device offers identical functionality and electrical characteristics to the TL431, but with different pin assignments for the DBV, DBZ, and PK packages.
Both the TL431 and TL432 are available in B, A, and standard grades, with initial tolerances of 0.5%, 1%, and 2% at 25℃, respectively. In addition, low output temperature drift ensures excellent stability over the entire temperature range.
The TL43xxC devices operate over a temperature range of 0℃ to 70℃, the TL43xxI devices operate over a temperature range of -40℃ to 85℃, and the TL43xxQ devices operate over a temperature range of -40℃ to 125℃.
Features
- Reference voltage tolerance at 25℃: 0.5% (Grade B), 1% (Grade A), 2% (Standard Grade)
- Adjustable output voltage: Vref to 36V
- Operating temperature range: -40℃ to 125℃
- Typical temperature drift (TL43xB): -6mV (Grade C temperature), 14mV (Grade I temperature, Grade Q temperature)
- Low output noise
- Typical output impedance: 0.2Ω
- Sink current capability: 1mA to 100mA
Applications
- Rack server power supplies
- Industrial AC/DC power supplies
- AC inverters and variable frequency drives
- Servo drive control modules
- Laptop power adapter designs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



