TI SN74LVC32APWR
| Manufacturer | |
| MPN | SN74LVC32APWR |
| LCSC Part # | C352974 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quadruple 2-Input Positive-OR Gates |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 3.6ns@3.3V,50pF | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.3V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN54LVC32A quadruple 2-input positive-OR gate is designed for 2.7-V to 3.6-V VCC operation, and the SN74LVC32A quadruple 2-input positive-OR gate is designed for 1.65-V to 3.6-V VCC operation. The SNx4LVC32A devices perform the Boolean function Y = A + B or Y = A(overline) • B(overline)(overline) in positive logic. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V/5-V system environment.
Features
- Operate From 1.65 V to 3.6 V
- Specified From -40℃ to +85℃, -40℃ to +125℃, and -55℃ to +125℃
- Inputs Accept Voltages to 5.5 V
- Max tpd of 3.8 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model
- 200-V Machine Model
- 1000-V Charged-Device Model
Applications
- AV Receivers
- Audio Docks
- Portable Blu-ray Players and Home Theater
- MP3 Players or Recorders
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply
- Single Controller
- Analog and Digital Solid State Drives (SSDs)
- Client and Enterprise TVs: LCD, Digital, and High-Definition (HDTV)
- Tablets
- Enterprise Video Analytics
- Server
- Wireless Headsets, Keyboards, and Mice
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3554$ 0.3377 | $ 1.69 |
| 50+ | $ 0.2825$ 0.2684 | $ 13.42 |
| 150+ | $ 0.2512$ 0.2387 | $ 35.81 |
| 500+ | $ 0.2122$ 0.2016 | $ 100.80 |
| 2,000+ | $ 0.1948$ 0.1851 | $ 370.20 |
| 4,000+ | $ 0.1844$ 0.1752 | $ 700.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 3.6ns@3.3V,50pF | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.3V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN54LVC32A quadruple 2-input positive-OR gate is designed for 2.7-V to 3.6-V VCC operation, and the SN74LVC32A quadruple 2-input positive-OR gate is designed for 1.65-V to 3.6-V VCC operation. The SNx4LVC32A devices perform the Boolean function Y = A + B or Y = A(overline) • B(overline)(overline) in positive logic. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V/5-V system environment.
Features
- Operate From 1.65 V to 3.6 V
- Specified From -40℃ to +85℃, -40℃ to +125℃, and -55℃ to +125℃
- Inputs Accept Voltages to 5.5 V
- Max tpd of 3.8 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model
- 200-V Machine Model
- 1000-V Charged-Device Model
Applications
- AV Receivers
- Audio Docks
- Portable Blu-ray Players and Home Theater
- MP3 Players or Recorders
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply
- Single Controller
- Analog and Digital Solid State Drives (SSDs)
- Client and Enterprise TVs: LCD, Digital, and High-Definition (HDTV)
- Tablets
- Enterprise Video Analytics
- Server
- Wireless Headsets, Keyboards, and Mice
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



