TI SN74LVC04APWR
| Manufacturer | |
| MPN | SN74LVC04APWR |
| LCSC Part # | C352968 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Hex Inverters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Logic Family | 74LVC | |
| Input Type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 800mV | |
| Propagation Delay | 4.3ns@3.3V,50pF | |
| Features | Power shutdown protection | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 2V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SNx4LVC04A hex inverters contains six independent inverters designed for 2.7-V to 3.6-V VCC operation, and the SN74LVC04A hex inverter contains six independent inverters designed for 1.65-V to 3.6-V VCC operation. The SNx4LVC04A devices perform the Boolean function Y = A̅. Inputs can be driven from 1.8-V or 3.3-V devices. This feature allows the use of these devices as translators in a mixed 1.8-V or 3.3-V system environment.
Features
- Operate From 1.65 V to 3.6 V
- Specified From -40 °C to 85 °C, -40 °C to 125 °C, and -55 °C to 125 °C
- Inputs Accept Voltages to 5.5 V
- Maximum tpd of 4.5 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25 °C
- Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25 °C
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
Applications
- Power Sub-Station Controls
- Ethernet Switches
- Flow Meters
- I/O Modules and Digital PLC/DCS Inputs
- Servers Tests and Measurement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4003 | $ 2.00 |
| 50+ | $ 0.3177 | $ 15.89 |
| 150+ | $ 0.2822 | $ 42.33 |
| 500+ | $ 0.238 | $ 119.00 |
| 2,000+ | $ 0.2101 | $ 420.20 |
| 4,000+ | $ 0.1983 | $ 793.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Logic Family | 74LVC | |
| Input Type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 800mV | |
| Propagation Delay | 4.3ns@3.3V,50pF | |
| Features | Power shutdown protection | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 2V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SNx4LVC04A hex inverters contains six independent inverters designed for 2.7-V to 3.6-V VCC operation, and the SN74LVC04A hex inverter contains six independent inverters designed for 1.65-V to 3.6-V VCC operation. The SNx4LVC04A devices perform the Boolean function Y = A̅. Inputs can be driven from 1.8-V or 3.3-V devices. This feature allows the use of these devices as translators in a mixed 1.8-V or 3.3-V system environment.
Features
- Operate From 1.65 V to 3.6 V
- Specified From -40 °C to 85 °C, -40 °C to 125 °C, and -55 °C to 125 °C
- Inputs Accept Voltages to 5.5 V
- Maximum tpd of 4.5 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25 °C
- Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25 °C
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
Applications
- Power Sub-Station Controls
- Ethernet Switches
- Flow Meters
- I/O Modules and Digital PLC/DCS Inputs
- Servers Tests and Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



