TI SN74LS245N
| Manufacturer | |
| Mfr. Part # | SN74LS245N |
| LCSC Part # | C352966 |
| Package | DIP-20 |
| Customer # | |
| Key Attributes | Octal Bus Transceivers With 3-State Outputs |
| Description | Schmitt trigger 4.75V~5.25V 8 1 95mA 12ns@5V,45pF DIP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | DIP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
912
912
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9013 | $ 0.90 |
10+ | $ 0.7376 | $ 7.38 |
40+ | $ 0.6338 | $ 25.35 |
100+ | $ 0.5528 | $ 55.28 |
400+ | $ 0.5042 | $ 201.68 |
1,000+ | $ 0.4782 | $ 478.20 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$