TI SN74AHC1G08DRLR
| Manufacturer | |
| MPN | SN74AHC1G08DRLR |
| LCSC Part # | C352951 |
| Packaging | SOT-5 |
| Customer # | |
| Key Attributes | Single 2-Input Positive-AND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-5 | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Logic Family | 74AHC Series | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.48V;3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;360mV;440mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHC1G08 is a single 2-input AND gate. The device performs the Boolean function Y = A • B or Y = ¬(A + B) in positive logic.
Features
AI Translation
- Operating Range 2 V to 5.5 V
- Maximum propagation delay (tpd) of 7 ns at 5 V
- Low Power Consumption, 10-μA Maximum ICC
- ±8-mA Output Drive at 5 V
- Schmitt-Trigger Action at All Inputs Makes the Circuit Tolerant for Slower Input Rise and Fall Time
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22 2000-V Human Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
Applications
AI Translation
- Barcode scanners
- Cable solutions
- E-books
- Embedded PCs
- Field transmitters: temperature or pressure sensors
- Fingerprint recognition
- HVAC
- NAS
- Server motherboards and PSUs
- Software-defined radio (SIOR)
- TVs: HDTV, LCD TVs, and digital TVs
- Video communication systems
- Wireless data access cards, headsets, keyboards, mice, and LAN cards
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1716 | $ 0.86 |
| 50+ | $ 0.136 | $ 6.80 |
| 150+ | $ 0.1207 | $ 18.11 |
| 500+ | $ 0.1017 | $ 50.85 |
| 2,500+ | $ 0.0932 | $ 233.00 |
| 4,000+ | $ 0.0881 | $ 352.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-5 | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Logic Family | 74AHC Series | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.48V;3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;360mV;440mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHC1G08 is a single 2-input AND gate. The device performs the Boolean function Y = A • B or Y = ¬(A + B) in positive logic.
Features
AI Translation
- Operating Range 2 V to 5.5 V
- Maximum propagation delay (tpd) of 7 ns at 5 V
- Low Power Consumption, 10-μA Maximum ICC
- ±8-mA Output Drive at 5 V
- Schmitt-Trigger Action at All Inputs Makes the Circuit Tolerant for Slower Input Rise and Fall Time
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22 2000-V Human Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
Applications
AI Translation
- Barcode scanners
- Cable solutions
- E-books
- Embedded PCs
- Field transmitters: temperature or pressure sensors
- Fingerprint recognition
- HVAC
- NAS
- Server motherboards and PSUs
- Software-defined radio (SIOR)
- TVs: HDTV, LCD TVs, and digital TVs
- Video communication systems
- Wireless data access cards, headsets, keyboards, mice, and LAN cards
C352951 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



