onsemi NTTFS4C10NTAG
| Manufacturer | |
| MPN | NTTFS4C10NTAG |
| LCSC Part # | C352878 |
| Packaging | WDFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 44A WDFN-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | WDFN-8(3.3x3.3) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 574pF | |
| Current - Continuous Drain(Id) | 44A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 23.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 163pF | |
| RDS(on) | 11mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 993pF | |
| Gate Charge(Qg) | 18.6nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low RDS(on) to Minimize Conduction Losses
- Low Capacitance to Minimize Driver Losses
- Optimized Gate Charge to Minimize Switching Losses
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- DC−DC Converters
- Power Load Switch
- Notebook Battery Management
In-Stock: 4,855
4,855 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.24 | $ 1.20 |
| 50+ | $ 0.2081 | $ 10.41 |
| 150+ | $ 0.1945 | $ 29.18 |
| 1,500+ | $ 0.1729 | $ 259.35 |
| 3,000+ | $ 0.1653 | $ 495.90 |
| 4,500+ | $ 0.1608 | $ 723.60 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



