LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM393MX/NOPB product image
  • LM393MX/NOPB thumbnail 1
  • LM393MX/NOPB thumbnail 2
  • LM393MX/NOPB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI LM393MX/NOPBRoHS

Manufacturer
MPN
LM393MX/NOPB
LCSC Part #
C352859
Packaging
SOIC-8
Customer #
Key Attributes
Low-Power, Low-Offset Voltage, Dual Comparators
Datasheetpdf iconTI LM393MX/NOPB
In-Stock: 4,623
4,623 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7036$ 0.70
10+$ 0.5619$ 5.62
30+$ 0.5016$ 15.05
100+$ 0.4267$ 42.67
500+$ 0.3925$ 196.25
1,000+$ 0.373$ 373.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingSOIC-8
Output TypeOpen Collector
Quiescent Current400uA
Output ModeTTL;CMOS
Propagation Delay Time300ns
Operating Temperature0℃~+70℃
Features-
Dual Supply1V~18V;-18V~-1V
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage1mV
Ib - Input Bias Current25nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of Channels2
Input Offset Current(Ios)5nA
Single Supply2V~36V
Response Time (tr)1.3us

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM193-N series consists of two independent precision voltage comparators with an offset voltage specification as low as 2.0 mV max for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. These comparators also have a unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage.

Features

AI Translation
  • Wide Supply Voltage Range: 2.0 V to 36 V Single or Dual Supplies: ±1.0 V to ±18 V
  • Very Low Supply Current Drain (0.4 mA) — Independent of Supply Voltage
  • Low Input Biasing Current: 25 nA
  • Low Input Offset Current: ±5 nA
  • Maximum Offset voltage: ±3 mV
  • Input Common-Mode Voltage Range Includes Ground
  • Differential Input Voltage Range Equal to the Power Supply Voltage
  • Low Output Saturation Voltage: 250 mV at 4 mA
  • Output Voltage Compatible with TTL, DTL, ECL, MOS and CMOS logic systems
  • Available in the 8-Bump (12 mil) DSBGA Package
  • High Precision Comparators
  • Reduced VOS Drift Over Temperature
  • Eliminates Need for Dual Supplies
  • Allows Sensing Near Ground
  • Compatible with All Forms of Logic
  • Power Drain Suitable for Battery Operation

Applications

AI Translation
  • Battery Powered Applications
  • Industrial Applications
  • Limit comparators
  • Simple analog to digital converters
  • Pulse, squarewave and time delay generators
  • Wide range VCO
  • MOS clock timers
  • Multivibrators
  • High voltage digital logic gates