TI LM317EMPX/NOPB
| Manufacturer | |
| MPN | LM317EMPX/NOPB |
| LCSC Part # | C352843 |
| Packaging | SOT-223-4 |
| Customer # | |
| Key Attributes | 1.5A, 40V, Adjustable Linear Regulator |
| Description | 1.25V~37V Positive Adjustable SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-223-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,892
2,892
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.0684 | $ 1.07 |
10+ | $ 0.8706 | $ 8.71 |
30+ | $ 0.7717 | $ 23.15 |
100+ | $ 0.6728 | $ 67.28 |
500+ | $ 0.6145 | $ 307.25 |
1,000+ | $ 0.5837 | $ 583.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$