TI LM2902N/NOPB
| Manufacturer | |
| Mfr. Part # | LM2902N/NOPB |
| LCSC Part # | C352835 |
| Package | PDIP-14 |
| Customer # | |
| Key Attributes | Low-Power, Quad-Operational Amplifiers |
| Description | 7mV 250nA 70dB 4 PDIP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | PDIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4265 | $ 1.43 |
10+ | $ 1.0893 | $ 10.89 |
25+ | $ 0.8773 | $ 21.93 |
100+ | $ 0.6607 | $ 66.07 |
500+ | $ 0.5632 | $ 281.60 |
1,000+ | $ 0.5214 | $ 521.40 |
Standard Packaging 25/Full
Tube | ||