TE Connectivity ROX7J390R
| Manufacturer | |
| MPN | ROX7J390R |
| LCSC Part # | C3528081 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 390Ω ±5% 7W Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 390Ω | |
| Power(Watts) | 7W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 390Ω | |
| Power(Watts) | 7W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4544 | $ 0.45 |
| 200+ | $ 0.1759 | $ 35.18 |
| 500+ | $ 0.1697 | $ 84.85 |
| 1,000+ | $ 0.1667 | $ 166.70 |
Standard Packaging32/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 390Ω | |
| Power(Watts) | 7W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 390Ω | |
| Power(Watts) | 7W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ROX8J390R | TE Connectivity | Through Hole | 0 | $ 0.5058 | ||
| ROX9J390R | TE Connectivity | Through Hole | 0 | $ 0.5328 | ||
| CPR07390R0JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR10390R0JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR20390R0JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| TWW10J390E | Ohmite | Through Hole | 0 | $ 0.9243 | ||
| SQZW7390RJ | TE Connectivity | Through Hole | 0 | $ 0.2744 | ||
| SQMW7390RJ | TE Connectivity | Through Hole | 0 | $ 0.2681 | ||
| SQPW10390RJ | TE Connectivity | Through Hole | 0 | $ 0.2757 | ||
| TUW7J390E | Ohmite | Through Hole | 0 | $ 0.5804 |

