LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) CFM12JT200K product image
Images for reference only

SEI(Stackpole Electronics Inc.) CFM12JT200K

Manufacturer
MPN
CFM12JT200K
LCSC Part #
C3527340
Packaging
Through Hole,D2.3xL6.5mm
Customer #
Key Attributes
RES 200kΩ ±5% 500mW Through Hole,D2.3xL6.5mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) CFM12JT200K
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0098$ 0.01
200+$ 0.0038$ 0.76
500+$ 0.0037$ 1.85
1,000+$ 0.0036$ 3.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.3xL6.5mm
Resistance200kΩ
Power(Watts)500mW
TypeCarbon Film Resistor
Temperature Coefficient-850ppm/℃~0ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Features

AI Translation
  • General purpose resistors, ideal for commercial/industrial applications
  • Standard flame retardant coating
  • CFF and CFFM flameproof versions available
  • Panasert packaging available for select sizes — contact Stackpole
  • Compatible with auto-sequencing/insertion
  • CFM (mini) ideal for space-constrained applications
  • Cut-to-form products available for select sizes — contact Stackpole
  • CF and CFM standard leads: copper-clad steel with 100% tin plating
  • CFQ and CFQM: 100% tin-plated copper leads
  • 100% RoHS compliant and lead-free exempt
  • Halogen-free
  • REACH compliant