SEI(Stackpole Electronics Inc.) RNF12FTD698R
| Manufacturer | |
| MPN | RNF12FTD698R |
| LCSC Part # | C3526952 |
| Packaging | Through Hole,D2.8xL8.8mm |
| Customer # | |
| Key Attributes | RES 698Ω ±1% 500mW Through Hole,D2.8xL8.8mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.8xL8.8mm | |
| Resistance | 698Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.8xL8.8mm | |
| Resistance | 698Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0313 | $ 0.03 |
| 200+ | $ 0.0121 | $ 2.42 |
| 500+ | $ 0.0117 | $ 5.85 |
| 1,000+ | $ 0.0115 | $ 11.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.8xL8.8mm | |
| Resistance | 698Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.8xL8.8mm | |
| Resistance | 698Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNF12FBD698R | SEI(Stackpole Electronics Inc.) | Through Hole,D2.8xL8.8mm | 0 | $ 0.0368 | ||
| RNF12FTC698R | SEI(Stackpole Electronics Inc.) | Through Hole,D2.8xL8.8mm | 0 | $ 0.0308 | ||
| RNF12DBC698R | SEI(Stackpole Electronics Inc.) | Through Hole,D2.8xL8.8mm | 0 | $ 0.0923 |

