LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI AECR0402F680RK9 product image
  • AECR0402F680RK9 thumbnail 1
  • AECR0402F680RK9 thumbnail 2
  • AECR0402F680RK9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI AECR0402F680RK9RoHS

Manufacturer
RESIAsian Brands
MPN
AECR0402F680RK9
LCSC Part #
C352400
Packaging
0402
Customer #
Key Attributes
RES 680Ω ±1% 63mW 0402
Datasheetpdf iconRESI AECR0402F680RK9
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0002$ 0.02
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging0402
Resistance680Ω
Power(Watts)63mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece