SEI(Stackpole Electronics Inc.) WW5JT150R
| Manufacturer | |
| MPN | WW5JT150R |
| LCSC Part # | C3523614 |
| Packaging | Through Hole,D7.9xL22.2mm |
| Customer # | |
| Key Attributes | RES 150Ω ±5% 5W Through Hole,D7.9xL22.2mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 150Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 150Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2787 | $ 0.28 |
| 200+ | $ 0.1079 | $ 21.58 |
| 500+ | $ 0.1041 | $ 52.05 |
| 1,000+ | $ 0.1022 | $ 102.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 150Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 150Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WW5JB150R | SEI(Stackpole Electronics Inc.) | Through Hole,D7.9xL22.2mm | 0 | $ 0.3615 | ||
| 160-151-JTW | RCD Components, Inc. | Through Hole,D7.9xL22.2mm | 0 | $ 1.873 | ||
| 160-151-JBW | RCD Components, Inc. | Through Hole,D7.9xL22.2mm | 0 | $ 3.196 | ||
| CW005150R0JE73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 0.5488 | ||
| CW005150R0JS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 0.6 | ||
| CW005150R0JE73HS | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 0.7891 | ||
| CW005150R0JE73HE | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 0.8155 | ||
| ALSR05150R0JE12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 0.8073 | ||
| RS005150R0FE73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 1.3454 | ||
| RS005150R0FS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 1.4686 |

