LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMA0256200FHS03 product image
Images for reference only

VISHAY RCMA0256200FHS03

Manufacturer
MPN
RCMA0256200FHS03
LCSC Part #
C3523386
Packaging
Through Hole,D2.5xL6.7mm
Customer #
Key Attributes
RES 5.62kΩ ±1% Through Hole,D2.5xL6.7mm
DatasheetVISHAY RCMA0256200FHS03
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.1239$ 30.12
200+$ 11.6584$ 2331.68
500+$ 11.2481$ 5624.05
1,000+$ 11.046$ 11046.00
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.7mm
Resistance5.62kΩ
Temperature Coefficient±50ppm/℃
Tolerance±1%