Xicon 294-560K-RC
| Manufacturer | |
| MPN | 294-560K-RC |
| LCSC Part # | C3520209 |
| Packaging | Through Hole,D5xL12mm |
| Customer # | |
| Key Attributes | RES 560kΩ ±5% 1W Through Hole,D5xL12mm |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Xicon | |
| Packaging | Through Hole,D5xL12mm | |
| Resistance | 560kΩ | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Xicon | |
| Packaging | Through Hole,D5xL12mm | |
| Resistance | 560kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1656 | $ 0.17 |
| 200+ | $ 0.0641 | $ 12.82 |
| 500+ | $ 0.0619 | $ 30.95 |
| 1,000+ | $ 0.0607 | $ 60.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Xicon | |
| Packaging | Through Hole,D5xL12mm | |
| Resistance | 560kΩ | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Xicon | |
| Packaging | Through Hole,D5xL12mm | |
| Resistance | 560kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OM5645E-R58 | Ohmite | Through Hole,D5xL12mm | 0 | $ 0.0263 | ||
| 261-560K-RC | Xicon | Through Hole,D5xL12mm | 0 | $ 0.2318 |

