Mini-Circuits JSPHS-150+
| Manufacturer | |
| MPN | JSPHS-150+ |
| LCSC Part # | C35202044 |
| Packaging | SMD-14P,20.4x11.4mm |
| Customer # | |
| Key Attributes | NarrowBand Phase Shifter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-14P,20.4x11.4mm | |
| Features | - | |
| Frequency Range | 100MHz~150MHz | |
| Function | Phase Shifter | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low insertion loss, 1.0 dB typical
- Good VSWR, 1.3 typical
- Tin-plated J-leads with excellent solderability and stress relief
- Water washable
Applications
AI Translation
- Avionics communications
- Feedforward amplifier delay
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 67.7583 | $ 67.76 |
| 30+ | $ 64.3091 | $ 1929.27 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-14P,20.4x11.4mm | |
| Features | - | |
| Frequency Range | 100MHz~150MHz | |
| Function | Phase Shifter | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low insertion loss, 1.0 dB typical
- Good VSWR, 1.3 typical
- Tin-plated J-leads with excellent solderability and stress relief
- Water washable
Applications
AI Translation
- Avionics communications
- Feedforward amplifier delay
C35202044 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

