RESI PTFR0402B20K0N9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | PTFR0402B20K0N9 |
| LCSC Part # | C351700 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 20kΩ ±0.1% 60mW 0402 |
| Description | 60mW 20kΩ 75V Thin Film Resistor ±0.1% ±10ppm/℃ 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
6,020
6,020
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1383 | $ 0.69 |
50+ | $ 0.1095 | $ 5.48 |
150+ | $ 0.0951 | $ 14.27 |
500+ | $ 0.0844 | $ 42.20 |
2,500+ | $ 0.0731 | $ 182.75 |
5,000+ | $ 0.0688 | $ 344.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$