YJYCOIN YSPI0730-2R2M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSPI0730-2R2M |
| LCSC Part # | C351115 |
| Packaging | SMD,7.3x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 8.5A 12.5mΩ SMD,6.6x7.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,7.3x6.6mm | |
| Current Rating | 8.5A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 14A | |
| DC Resistance(DCR) | 12.5mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 695
695 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1289 | $ 0.64 |
| 50+ | $ 0.1047 | $ 5.24 |
| 150+ | $ 0.0926 | $ 13.89 |
| 1,000+ | $ 0.0756 | $ 75.60 |
| 2,000+ | $ 0.0683 | $ 136.60 |
| 5,000+ | $ 0.0647 | $ 323.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,7.3x6.6mm | |
| Current Rating | 8.5A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 14A | |
| DC Resistance(DCR) | 12.5mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



