VISHAY RNC55H3570FSR36
| Manufacturer | |
| MPN | RNC55H3570FSR36 |
| LCSC Part # | C3508029 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 357Ω ±1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY RNC55H3570FSR36 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 357Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 357Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5723 | $ 0.57 |
| 200+ | $ 0.2222 | $ 44.44 |
| 500+ | $ 0.2145 | $ 107.25 |
| 1,000+ | $ 0.2098 | $ 209.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 357Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 357Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55H3570FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.0684 | ||
| RNC55H3570FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3239 | ||
| RNC55H3570FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.5395 | ||
| RNC55H3570FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.6636 | ||
| RNC55H3570FSBSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.1298 | ||
| RNC55H3570FSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.5723 | ||
| RNC55H3570FSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.5723 | ||
| RNC55H3570FSR3865 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1076 | ||
| ERC55357R00FHEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.4767 | ||
| RNC55H3570FSRE565 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1076 | ||
| RNC55H3570FSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.5723 | ||
| RNC55H3570FSB1465 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.0018 | ||
| RNC55H3570FMB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.246 | ||
| RNC55H3570FSRE765 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1076 | ||
| ERC55357R00FHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3092 | ||
| RNC55H3570FSRE665 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1076 | ||
| RNC55H3570FSRSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3786 | ||
| RNC55H3570FSRE865 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1076 | ||
| RNF14FTC357R | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0169 | ||
| RNC55J3570FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.7285 |

