LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C2003GRRE8 product image
Images for reference only

VISHAY RLR05C2003GRRE8

Manufacturer
MPN
RLR05C2003GRRE8
LCSC Part #
C3507935
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 200kΩ ±2% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C2003GRRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8376$ 0.84
200+$ 0.3255$ 65.10
500+$ 0.3132$ 156.60
1,000+$ 0.3086$ 308.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance200kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C2003GSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1548
RLR05C2003GRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 2.6863
RLR05C2003GPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C2003GRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C2003GPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C2003GRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C2003GSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C2003GSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.1942
RLR05C2003GRM23VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4485
RLR05C2003GSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.3791
RLR05C2003GRRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 1.6721
RLR05C2003GRBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 4.6739
RLR05C2003GSR93VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2003GRB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 4.2528
RLR05C2003GSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.3791
RLR05C2003GRRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.3791
RLR05C2003GRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2003GSM23VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4485
RLR05C2003GRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2003GSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376