LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL431ACDBZR product image
  • TL431ACDBZR thumbnail 1
  • TL431ACDBZR thumbnail 2
  • TL431ACDBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL431ACDBZRRoHS

Manufacturer
MPN
TL431ACDBZR
LCSC Part #
C350683
Packaging
SOT-23-3
Customer #
Key Attributes
Precision Programmable Reference
Datasheetpdf iconTI TL431ACDBZR
In-Stock: 43,670
43,670 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2455$ 1.23
50+$ 0.2035$ 10.18
150+$ 0.183$ 27.45
500+$ 0.1647$ 82.35
3,000+$ 0.1462$ 438.60
6,000+$ 0.1432$ 859.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-3
Quiescent Current-
Output Voltage2.495V~36V
Tolerance±1%
Voltage - Supply2.495V~36V
Minimum Cathode Current for Regulation600uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature0℃~+70℃

Introduction

AI Translation

The TL431 and TL432 devices are three-terminal adjustable shunt regulators with specified thermal stability over the applicable temperature range. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. These devices have a typical output impedance of 0.2Ω. The active output circuit of these devices exhibits a very sharp turn-on characteristic, making them excellent replacements for Zener diodes in many applications, such as onboard regulators, adjustable power supplies, and switching power supplies. The TL432 device offers identical functionality and electrical characteristics to the TL431, but with different pin assignments for the DBV, DBZ, and PK packages.

Both the TL431 and TL432 are available in B, A, and standard grades, with initial tolerances of 0.5%, 1%, and 2% at 25℃, respectively. In addition, low output temperature drift ensures excellent stability over the entire temperature range.

The TL43xxC devices operate over a temperature range of 0℃ to 70℃, the TL43xxI devices operate over a temperature range of -40℃ to 85℃, and the TL43xxQ devices operate over a temperature range of -40℃ to 125℃.

Features

AI Translation
  • Reference voltage tolerance at 25℃: 0.5% (Grade B), 1% (Grade A), 2% (Standard Grade)
  • Adjustable output voltage: Vref to 36V
  • Operating temperature range: -40℃ to 125℃
  • Typical temperature drift (TL43xB): -6mV (Grade C temperature), 14mV (Grade I temperature, Grade Q temperature)
  • Low output noise
  • Typical output impedance: 0.2Ω
  • Sink current capability: 1mA to 100mA

Applications

AI Translation
  • Rack server power supplies
  • Industrial AC/DC power supplies
  • AC inverters and variable frequency drives
  • Servo drive control modules
  • Laptop power adapter designs