VISHAY Y147925R0000F0L
| Manufacturer | |
| Mfr. Part # | Y147925R0000F0L |
| LCSC Part # | C3506808 |
| Package | TO-204AA |
| Customer # | |
| Key Attributes | RES 25Ω ±1% 10W TO-204AA |
| Description | 25Ω 10W ±0.2ppm/℃ ±1% TO-204AA Through Hole Resistors |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | TO-204AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 103.5878 | $ 103.59 |
250+ | $ 40.0885 | $ 10022.13 |
500+ | $ 38.6787 | $ 19339.35 |
1,000+ | $ 37.983 | $ 37983.00 |
Standard Packaging 250/Full
Bag | ||