LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS PS2505L-1-F3-A product image
  • PS2505L-1-F3-A thumbnail 1
  • PS2505L-1-F3-A thumbnail 2
  • PS2505L-1-F3-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS PS2505L-1-F3-ARoHS

Manufacturer
MPN
PS2505L-1-F3-A
LCSC Part #
C350662
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
PHOTOCOUPLER HIGH ISOLATION VOLTAGE AC INPUT RESPONSE TYPE MULTI PHOTOCOUPLER SERIES
Datasheetpdf iconRENESAS PS2505L-1-F3-A
In-Stock: 91
91 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5292$ 0.53
10+$ 0.4201$ 4.20
30+$ 0.3729$ 11.19
100+$ 0.3143$ 31.43
500+$ 0.2866$ 143.30
1,000+$ 0.2719$ 271.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerRENESAS
PackagingSOP-4-2.54mm
Rise time3us
Output Current50mA
Fall time5us
Vce Saturation(VCE(sat))300mV@10mA,2mA
Load Voltage80V
Reverse Voltage-
Current transfer ratio80%;600%
Voltage - Forward(Vf)1.17V
Forward Current(If)80mA
Number of Channels1
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The PS2505-1, -4 and PS2505L-1, -4 are optically coupled isolators containing GaAs light emitting diodes and an NPN silicon phototransistor. The PS2505-1, -4 are in a plastic DIP (Dual In-line Package) and the PS2505L-1, -4 are lead bending type (Gullwing) for surface mount.

Features

AI Translation
  • AC input response
  • High isolation voltage (BV = 5000 Vr.m.s.)
  • High collector to emitter voltage (VCEO = 80 V)
  • High-speed switching (t = 3 μs TYP., tr = 5 μs TYP.)
  • Safety standards: UL approved: No. E72422

Applications

AI Translation
  • Power supply
  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controller