TI SN74AHCT1G32DCKR
| Manufacturer | |
| Mfr. Part # | SN74AHCT1G32DCKR |
| LCSC Part # | C350558 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | Single 2-Input Positive-OR Gate |
| Description | 1uA 4.5V~5.5V 7.9ns@5V,50pF SC-70-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,610
5,610
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0844 | $ 0.42 |
50+ | $ 0.0657 | $ 3.29 |
150+ | $ 0.0564 | $ 8.46 |
500+ | $ 0.0494 | $ 24.70 |
3,000+ | $ 0.0438 | $ 131.40 |
6,000+ | $ 0.041 | $ 246.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$