TI SN74AHCT1G125DCKR
| Manufacturer | |
| Mfr. Part # | SN74AHCT1G125DCKR |
| LCSC Part # | C350557 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | Single Bus Buffer Gate With 3-State Output |
| Description | 4.5V~5.5V 1 1 5.5ns@5V,15pF 10uA SC-70-5 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,845
5,845
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0866 | $ 0.43 |
50+ | $ 0.0687 | $ 3.44 |
150+ | $ 0.0597 | $ 8.96 |
500+ | $ 0.053 | $ 26.50 |
3,000+ | $ 0.0476 | $ 142.80 |
6,000+ | $ 0.045 | $ 270.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$