TI MAX3221ECPWR
| Manufacturer | |
| MPN | MAX3221ECPWR |
| LCSC Part # | C350553 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver With ESD Protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Features | Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3221E is a single-driver, single-receiver RS-232 solution powered by a single Vcc supply. The RS-232 pins provide IEC 61000-4-2 ESD protection. The device complies with TIA/EIA-232-F and provides an electrical interface between an asynchronous communication controller and a serial port connector. A charge pump and four small external capacitors allow operation from a single 3-V to 5.5-V supply. These devices operate at data signaling rates up to 250 kbit/s, with a maximum driver output slew rate of 30 V/µs.
Flexible power management control options are available. The auto-powerdown feature disables the driver and charge pump when the receiver is disconnected or the remote driver is powered down. The driver can be manually enabled or disabled. The INVALID output goes low when the receiver input is unconnected or the power is off.
Applications
- Battery-powered, handheld, and portable devices
- Notebooks and laptop computers
- Mobile phones and wireless devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1001 | $ 2.10 |
| 10+ | $ 1.7349 | $ 17.35 |
| 30+ | $ 1.5327 | $ 45.98 |
| 100+ | $ 1.3061 | $ 130.61 |
| 500+ | $ 1.205 | $ 602.50 |
| 1,000+ | $ 1.1593 | $ 1159.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Features | Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3221E is a single-driver, single-receiver RS-232 solution powered by a single Vcc supply. The RS-232 pins provide IEC 61000-4-2 ESD protection. The device complies with TIA/EIA-232-F and provides an electrical interface between an asynchronous communication controller and a serial port connector. A charge pump and four small external capacitors allow operation from a single 3-V to 5.5-V supply. These devices operate at data signaling rates up to 250 kbit/s, with a maximum driver output slew rate of 30 V/µs.
Flexible power management control options are available. The auto-powerdown feature disables the driver and charge pump when the receiver is disconnected or the remote driver is powered down. The driver can be manually enabled or disabled. The INVALID output goes low when the receiver input is unconnected or the power is off.
Applications
- Battery-powered, handheld, and portable devices
- Notebooks and laptop computers
- Mobile phones and wireless devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



