TI LM2904DRG4
| Manufacturer | |
| MPN | LM2904DRG4 |
| LCSC Part # | C350546 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Industry-Standard Dual Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 26V | |
| Input Offset Voltage Drift(Vos TC) | 3.5uV/℃ | |
| Quiescent Current | 350uA | |
| Gain Bandwidth Product | 700kHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM358B and LM2904B devices are the next - generation versions of the industry - standard LM358 and LM2904 devices, which include two high - voltage (36 - V) operational amplifiers (op amps). These devices provide outstanding value for cost - sensitive applications, with features including low offset (300 μV, typical), common - mode input range to ground, and high differential input voltage capability. The LM358B and LM2904B devices simplify circuit design with enhanced features such as unity - gain stability, lower offset voltage of 3 mV (maximum at room temperature), and lower quiescent current of 300 μA (typical). High ESD (2 kV, HBM) and integrated EMI and RF filters enable the LM358B and LM2904B devices to be used in the most rugged, environmentally challenging applications. The LM358B and LM2904B devices are available in micro - size packages, such as TSOT - 8 and WSON, as well as industry standard packages, including SOIC, TSSOP, and VSSOP.
Features
- Wide Supply Range of 3 V to 36 V (B Version)
- Supply - Current of 300 μA (B Version, Typical)
- Unity - Gain Bandwidth of 1.2 MHz (B Version)
- Common - Mode Input Voltage Range Includes Ground, Enabling Direct Sensing Near Ground
- Low Input Offset Voltage of 3 mV at 25°C (A and B Versions, Maximum)
- Internal RF and EMI Filter (B Version)
Applications
- Merchant Network and Server Power Supply Units
- Multi - Function Printers
- Power Supplies and Mobile Chargers
- Motor Control: AC Induction, Brushed DC, Brushless DC, High - Voltage, Low - Voltage, Permanent Magnet, and Stepper Motor
- Desktop PC and Motherboard
- Indoor and Outdoor Air Conditioners
- Washers, Dryers, and Refrigerators
- AC Inverters, String Inverters, Central Inverters, and Voltage Frequency Drives
- Uninterruptible Power Supplies
- Programmable Logic Controllers
- Electronic Point - of - Sale Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0939 | $ 0.47 |
| 50+ | $ 0.0759 | $ 3.80 |
| 150+ | $ 0.0669 | $ 10.04 |
| 500+ | $ 0.0602 | $ 30.10 |
| 2,500+ | $ 0.0516 | $ 129.00 |
| 5,000+ | $ 0.0489 | $ 244.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 26V | |
| Input Offset Voltage Drift(Vos TC) | 3.5uV/℃ | |
| Quiescent Current | 350uA | |
| Gain Bandwidth Product | 700kHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM358B and LM2904B devices are the next - generation versions of the industry - standard LM358 and LM2904 devices, which include two high - voltage (36 - V) operational amplifiers (op amps). These devices provide outstanding value for cost - sensitive applications, with features including low offset (300 μV, typical), common - mode input range to ground, and high differential input voltage capability. The LM358B and LM2904B devices simplify circuit design with enhanced features such as unity - gain stability, lower offset voltage of 3 mV (maximum at room temperature), and lower quiescent current of 300 μA (typical). High ESD (2 kV, HBM) and integrated EMI and RF filters enable the LM358B and LM2904B devices to be used in the most rugged, environmentally challenging applications. The LM358B and LM2904B devices are available in micro - size packages, such as TSOT - 8 and WSON, as well as industry standard packages, including SOIC, TSSOP, and VSSOP.
Features
- Wide Supply Range of 3 V to 36 V (B Version)
- Supply - Current of 300 μA (B Version, Typical)
- Unity - Gain Bandwidth of 1.2 MHz (B Version)
- Common - Mode Input Voltage Range Includes Ground, Enabling Direct Sensing Near Ground
- Low Input Offset Voltage of 3 mV at 25°C (A and B Versions, Maximum)
- Internal RF and EMI Filter (B Version)
Applications
- Merchant Network and Server Power Supply Units
- Multi - Function Printers
- Power Supplies and Mobile Chargers
- Motor Control: AC Induction, Brushed DC, Brushless DC, High - Voltage, Low - Voltage, Permanent Magnet, and Stepper Motor
- Desktop PC and Motherboard
- Indoor and Outdoor Air Conditioners
- Washers, Dryers, and Refrigerators
- AC Inverters, String Inverters, Central Inverters, and Voltage Frequency Drives
- Uninterruptible Power Supplies
- Programmable Logic Controllers
- Electronic Point - of - Sale Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



