LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S6340FSB12 product image
Images for reference only

VISHAY RWR81S6340FSB12

Manufacturer
MPN
RWR81S6340FSB12
LCSC Part #
C3505395
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 634Ω ±1% 1W Through Hole,D2.2xL6.4mm
Datasheetpdf iconVISHAY RWR81S6340FSB12
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8294$ 8.83
200+$ 3.4167$ 683.34
500+$ 3.2964$ 1648.20
1,000+$ 3.2378$ 3237.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance634Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece